Cart

TH72032KDC-BAA-000-SP

MELEXIS TH72032KDC-BAA-000-SP

image shown is a representation only

MELEXIS

ASK TRANSMITTER 868/915MHZ
Supplier: MELEXIS
Matchcode: TH72032KDC-SAMPLE
Rutronik No.: ISM1580
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
3.91 $
3.91 $

Prices

1 3.91 $
10 2.97 $
50 1.81 $
100 1.41 $

Parameter

Frequency
868/915 MHz
Function
ASK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
1,95 - 5,5 V
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?