Cart

TH72032KDC-BAA-000-RE

MELEXIS TH72032KDC-BAA-000-RE

image shown is a representation only

MELEXIS

ASK TRANSMITTER 868/915MHZ
Supplier: MELEXIS
Matchcode: TH72032KDC-REEL
Rutronik No.: ISM1708
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 08/17/2020
4.50 $
13,500.00 $

Prices

3,000 4.50 $
6,000 2.29 $

Parameter

Frequency
868/915 MHz
Function
ASK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
1,95 - 5,5 V
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?