Cart

TH72031KDC-BAA-000-SP

MELEXIS TH72031KDC-BAA-000-SP

image shown is a representation only

MELEXIS

FSK TRANSMITTER 868/915MHZ
Supplier: MELEXIS
Matchcode: TH72031KDC-SAMPLE
Rutronik No.: ISM1579
Unit Pack: 1
MOQ: 80
package: SOIC8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
147.20 $

Prices

80 1.84 $
100 1.44 $

FSK TRANSMITTER 868/915MHZ Description

The Melexis TH72031 FSK transmitter IC is designed for applications in the European 868 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used for any other system with carrier frequencies ranging from 850 to 930 MHz (like for applications in the US 902 to 928 MHz ISM band).

The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 850 to 930 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.

Parameter

Frequency
868/915 MHz
Function
FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
1,95 - 5,5 V
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?