Cart

TH72016KLD-CAA-000-TU

MELEXIS TH72016KLD-CAA-000-TU

image shown is a representation only

MELEXIS

ASK/FSK TRANSM.433MHZ CLOCK O/P
Supplier: MELEXIS
Matchcode: TH72016KLD-TUBE
Rutronik No.: ISM1578
Unit Pack: 1
MOQ: 1
package: DFN3x3
Packaging: TUBE
In Stock
3.45 $
3.45 $

Prices

1 3.45 $
242 1.96 $
363 1.74 $
605 1.57 $
1,089 1.43 $

ASK/FSK TRANSM.433MHZ CLOCK O/P Description

The Melexis TH72016 FSK/ASK transmitter IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used in other countries with similar standards like FCC part 15.231.


The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 380 to 450 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.


A clock signal with selectable frequency is provided. It can be used to drive a microcontroller.

Parameter

Frequency
433 MHz
Function
ASK FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
DFN3x3
Supply voltage
1,95 - 5,5 V
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?