Cart

TH72011KDC-BAA-000-RE

MELEXIS TH72011KDC-BAA-000-RE

image shown is a representation only

MELEXIS

FSK TRANSMITTER 433MHZ
Supplier: MELEXIS
Matchcode: TH72011KDC-REEL
Rutronik No.: ISM1707
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
In Stock
4.17 $
12,510.00 $

Prices

3,000 4.17 $
6,000 2.11 $

Parameter

Frequency
433 MHz
Function
FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
1,95 - 5,5 V
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?