Cart

TH72005KLD-BAA-000-SP

MELEXIS TH72005KLD-BAA-000-SP

image shown is a representation only

MELEXIS

ASK/FSK TRANSMITTER 315MHZ
Supplier: MELEXIS
Matchcode: TH72005KLD-SAMPLE
Rutronik No.: ISM1567
Unit Pack: 1
MOQ: 121
package: DFN3x3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
179.08 $

ASK/FSK TRANSMITTER 315MHZ Description

The Melexis TH72005 FSK/ASK transmitter IC is designed for applications in the 315 MHz industrial-scientific-medical (ISM) band. It can also be used for any other system with carrier frequencies ranging from 290 to 350 MHz.


The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 290 to 350 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N where N = 32 is the PLL feedback divider ratio.

Parameter

Frequency
315 MHz
Function
ASK FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
DFN3x3
Supply voltage
1,95 - 5,5 V
P(out)
11 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?