Cart

TH71221ELQ-BAA-000-SP

MELEXIS TH71221ELQ-BAA-000-SP

image shown is a representation only

MELEXIS

MULTICH/FIX TRANSC. 27/930MHZ
Supplier: MELEXIS
Matchcode: TH71221ELQ-SAMPLE
Rutronik No.: ISM1572
Unit Pack: 1
MOQ: 73
package: QFN5x5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.56 $
405.88 $

Prices

73 5.56 $
100 4.35 $

MULTICH/FIX TRANSC. 27/930MHZ Description

The Melexis TH71221 is a single chip FSK/FM/ASK transceiver IC. It is designed to operate in low-power multi-channel programmable or single-channel stand-alone, half-duplex data transmission systems.

It can be used for applications in automotive, industrial-scientific-medical (ISM), short range devices (SRD) or similar applications operating in the frequency range of 300 to 930 MHz. In programmable user mode, the transceiver can operate down to 27 MHz by employing an external voltage-controlled oscillator (VCO) varactor diode.

Parameter

Frequency
27/930 MHz
Function
ASK FSK
Datarate
40 kbps
Operat.temp.
-40 +85 °C
Package
QFN5x5
Supply voltage
2,2 - 5,5 V
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?