Cart

TH71101ENE-CAA-000-RE

MELEXIS TH71101ENE-CAA-000-RE

image shown is a representation only

MELEXIS

FSK/ASK RECEIVER 315/433MHZ
Supplier: MELEXIS
Matchcode: TH71101ENE-CAA-000-RE
Rutronik No.: ISM1625
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
8.70 $
17,400.00 $

FSK/ASK RECEIVER 315/433MHZ Description

The Melexis TH71101 FSK/ASK single-conversion superheterodyne receiver IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard.


It can also be used for any other system with carrier frequencies ranging from 300 to 450 MHz (for example for applications according to FCC part 15 and ARIB STD-T67).


Parameter

Frequency
315/433 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?