Cart

PTC-04-DB-90316

MELEXIS

Programmer for Melexis PTC
Supplier: MELEXIS
Matchcode: PTC-04-DB-90316
Rutronik No.: ICIN3728
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
112.52 $
112.52 $

Parameter

Type
PROGRAMM
Package
BOX
Automotive
AEC-Q(100)
Hall elements
1
Mounting
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84719000000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?