Cart

PTC-04-DB-80104

MELEXIS

Daughterboard Melexis PTC
Supplier: MELEXIS
Matchcode: PTC-04-DB-80104
Rutronik No.: ICIN3694
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
130.11 $
130.11 $

Parameter

Type
ADAPTOR
Package
BOX
Automotive
AEC-Q(100)
Packaging
BOX
Leadfree Defin.
RoHS-conform
Hall elements
1
Mounting
PCB
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?