Cart

MLX92242LUA-AAA-000-BU

MELEXIS MLX92242LUA-AAA-000-BU

image shown is a representation only

MELEXIS

HALLSWITCHER Programmable 2Wire
Supplier: MELEXIS
Matchcode: MLX92242LUA
Rutronik No.: ICIN3705
Unit Pack: 1000
MOQ: 1000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.534 $
534.00 $

Prices

1,000 0.534 $
5,000 0.5291 $

Parameter

Configuration
2-Wire
Hall elements
1
Type
PROGRAMM
Package
TO92
Vcc(max)
24 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
3 mA
Vcc(min)
3.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?