Cart

MLX92241LUA-BAA-110-SP

MELEXIS MLX92241LUA-BAA-110-SP

image shown is a representation only

MELEXIS

HALL SWITCHER LATCH TO92
Supplier: MELEXIS
Matchcode: MLX92241LUA-BAA-110-SP
Rutronik No.: ICIN4167
Unit Pack: 1
MOQ: 100
package: TO92
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4366 $
43.66 $

Parameter

Type
Latch
Bon(min)
6.1 mT
Boff(min)
3.9 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
T-Wire
Bon(min)
Hall
Hall elements
No
Packaging
BULK
Leadfree Defin.
10
Icc
5 mA
Hall elements
1
Bon(max)
9.5 mT
Boff(max)
7 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?