Cart

MLX92241LSE-BAA-019-SP

MELEXIS MLX92241LSE-BAA-019-SP

image shown is a representation only

MELEXIS

HALL SWITCHER LATCH SOT23
Supplier: MELEXIS
Matchcode: MLX92241LSE-BAA-019-SP
Rutronik No.: ICIN4149
Unit Pack: 1
MOQ: 100
package: SOT23
Packaging: BULK
On request
0.48 $
48.00 $

Parameter

Type
Latch
Vcc(min)
2.7 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
2-Wire
Bon(min)
Hall
Packaging
BULK
Leadfree Defin.
10
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Germany
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?