Cart

MLX92232LSE-AAA-000-SP

MELEXIS

HALL SWITCHER Programmable
Supplier: MELEXIS
Matchcode: MLX92232LSE-AAA-000-SP
Rutronik No.: ICIN3680
Unit Pack: 1
MOQ: 1
package: TSOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Type
LATCH
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Hall elements
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?