Cart

MLX92232LSE-AAA-000-RE

MELEXIS MLX92232LSE-AAA-000-RE

image shown is a representation only

MELEXIS

HALL SWITCHER Programmable
Supplier: MELEXIS
Matchcode: MLX92232LSE
Rutronik No.: ICIN3671
Unit Pack: 3000
MOQ: 3000
package: TSOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5831 $
1,749.30 $

Prices

3,000 0.5831 $
6,000 0.5678 $
9,000 0.5575 $

Parameter

Type
PROGRAMM
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?