Cart

MLX92231LUA-AAA-020-SP

MELEXIS MLX92231LUA-AAA-020-SP

image shown is a representation only

MELEXIS

HALL SWITCH UNIPOLAR TO92
Supplier: MELEXIS
Matchcode: MLX92231LUA-AAA-020-SP
Rutronik No.: ICIN4141
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.4451 $
0.45 $

Parameter

Type
latch
Bon(min)
2.5 mT
Boff(min)
1.8 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
HALL
Hall elements
NO
Packaging
BULK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
4.5 mT
Boff(max)
3.1 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?