Cart

MLX92221LUA-BAA-105-SP

MELEXIS MLX92221LUA-BAA-105-SP

image shown is a representation only

MELEXIS

HALLSWITCHER Programmable 2Wire
Supplier: MELEXIS
Matchcode: MLX92221LUA-BAA-105-SP
Rutronik No.: ICIN4144
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: BULK
In Stock
0.6448 $
0.64 $

Parameter

Type
Latch
Bon(min)
4.1 mT
Boff(min)
-7,9 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
7.9 mT
Boff(max)
-4,1 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?