Cart

MLX92212LSE-AAA-000-RE

MELEXIS

HALL SWITCHER LATCH TSOT23
Supplier: MELEXIS
Matchcode: MLX92212LSE
Rutronik No.: ICIN3856
Unit Pack: 3000
MOQ: 3000
package: TSOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Latch
Bon(min)
0.6 mT
Boff(min)
-3,8 mT
Vcc(min)
2.5 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2.1 mA
Hall elements
1
Bon(max)
3.8 mT
Boff(max)
-0,6 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
3A001A2
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?