Cart

MLX92211LSE-BAA-006-SP

MELEXIS

HALL SWITCHER LATCH SOT23
Supplier: MELEXIS
Matchcode: MLX92211LSE-BAA-006-SP
Rutronik No.: ICIN4138
Unit Pack: 1
MOQ: 1
package: TSOT23
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.4239 $
0.42 $

Parameter

Type
Latch
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
NO
Packaging
BULK
Leadfree Defin.
10
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?