Cart

MLX92211LSE-ACA-000-SP

MELEXIS MLX92211LSE-ACA-000-SP

image shown is a representation only

MELEXIS

HALL SWITCHER LATCH SOT23
Supplier: MELEXIS
Matchcode: MLX92211LSE
Rutronik No.: ICIN3883
Unit Pack: 100
MOQ: 100
package: SOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3843 $
38.43 $

Prices

100 0.3843 $
200 0.3777 $
500 0.3677 $

Parameter

Bon(min)
1 mT
Configuration
3-Wire
Boff(min)
-4,7 mT
Boff(max)
-1 mT
Hall elements
1
Bon(max)
4.7 mT
Type
Latch
Package
SOT23
Vcc(max)
24 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
1 mA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?