MLX92211LSE-ACA-000-RE

image shown is a representation only
Supplier: MELEXIS
Matchcode: MLX92211LSE
Rutronik No.: ICIN3884
Unit Pack: 1
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Type
- Latch
- Bon(min)
- 1 mT
- Boff(min)
- -4,7 mT
- Vcc(min)
- 2.7 V
- Top(max)
- 170 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Icc
- 1 mA
- Hall elements
- 1
- Bon(max)
- 4.7 mT
- Boff(max)
- -1 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- B
- Supplier Lead time
- 130 weeks