Cart

MLX91802KXZ-DBU-000-SP

MELEXIS

P-Sensor EEPROM-configurab TPMS
Supplier: MELEXIS
Matchcode: MLX91802KXZ-DBU-000-SP
Rutronik No.: ICMEMS1251
Unit Pack: 39
MOQ: 39
package: SMT
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
Analog
P(min)
0.1 bar
P(max)
14 bar
Top(min)
-40 °C
Top(max)
150 °C
Package
SMT
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Accuracy
1
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
250 mA
Vcc(min)
1.8 V
Mounting
DIP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?