Cart

MLX91210KDC-CAS-102-RE

MELEXIS MLX91210KDC-CAS-102-RE

image shown is a representation only

MELEXIS

Integrated current sensor
Supplier: MELEXIS
Matchcode: MLX91210KDC-CAS-102-RE
Rutronik No.: ICINOT1276
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
On request
3.74 $
11,220.00 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
12 µA
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?