Cart

MLX91209LVA-CAA-000-SP

MELEXIS MLX91209LVA-CAA-000-SP

image shown is a representation only

MELEXIS

I-Sense Programmable 50 mV/T
Supplier: MELEXIS
Matchcode: MLX91209LVA-CAA-000-SP
Rutronik No.: ICINOT1086
Unit Pack: 1
MOQ: 100
package: SIP 4L
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
351.00 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
12 µA
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SIP 4L
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
90303330900
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?