Cart

MLX91208LDC-CAL-000-SP

MELEXIS MLX91208LDC-CAL-000-SP

image shown is a representation only

MELEXIS

I-Sense High Speed P100-700mV/T
Supplier: MELEXIS
Matchcode: MLX91208LDC-CAL-000-SP
Rutronik No.: ICINOT1115
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.03 $
2.03 $

Prices

1 2.03 $
5,000 1.89 $

Parameter

Icc
11 µA
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A001.A.2.A
Customs Tariff No.
90303310900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?