Cart

MLX91208LDC-CAH-000-SP

MELEXIS MLX91208LDC-CAH-000-SP

image shown is a representation only

MELEXIS

I-Sense High Speed P 50-300mV/T
Supplier: MELEXIS
Matchcode: MLX91208LDC-CAH-000-SP
Rutronik No.: ICINOT1077
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.61 $
288.80 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
11 µA
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
90303330900
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?