Cart

MLX91207LDC-CAA-007-TU

MELEXIS MLX91207LDC-CAA-007-TU

image shown is a representation only

MELEXIS

I-Sense Programmable 5-20mV/T
Supplier: MELEXIS
Matchcode: MLX91207LDC-CAA-007-TU
Rutronik No.: ICINOT1073
Unit Pack: 80
MOQ: 1040
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
1,913.60 $

Prices

1,040 1.84 $
5,040 1.77 $

Parameter

Icc
11 µA
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?