Cart

MLX91207LDC-CAA-007-SP

MELEXIS MLX91207LDC-CAA-007-SP

image shown is a representation only

MELEXIS

I-Sense High Speed SOIC8 SMD
Supplier: MELEXIS
Matchcode: MLX91207LDC-CAA-007-SP
Rutronik No.: ICINOT1278
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: INDIVIDUAL
On request
2.11 $
168.80 $

Parameter

Sensor type
Current
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
9000 µA
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
NO
Package
SOIC8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Malaysia
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?