MLX91205KDC-AAL-003-TU

image shown is a representation only
Supplier: MELEXIS
Matchcode: MLX91205KDC-AAL-003-TU
Rutronik No.: ICINOT1067
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: TUBE
Parameter
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Icc
- 11 µA
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC8
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 90303330900
- Country
- ABC-Code
- A
- Supplier Lead time
- 21 weeks