Cart

MLX91204KDC-ABA-001-SP

MELEXIS MLX91204KDC-ABA-001-SP

image shown is a representation only

MELEXIS

HallLinear Analog 360 rotary
Supplier: MELEXIS
Matchcode: MLX91204KDC
Rutronik No.: ICIN3835
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.66 $
212.80 $

Parameter

Output
2
Package
SOIC8
B(max)
ANALOG PWM
Vcc(max)
5.5 V
Top(max)
125 °C
Sensitivity
HAL
SetPoints
NO
B(max)
100 mT
Automotive
AEC-Q(100)
Icc
16.5 mA
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?