Cart

MLX90809LXG-EAD-100-RE

MELEXIS

P-Sensor Relativ 1bar RE SENT
Supplier: MELEXIS
Matchcode: MLX90809LXG-EAD-100-RE
Rutronik No.: ICMEMS1107
Unit Pack: 1500
MOQ: 1500
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
11.11 $
16,665.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Interface
SENT
Package
SMT
P(min)
0 bar
P(max)
1 bar
Accuracy
1.5 +-bar
Top(max)
150 °C
Calibrated
NO
T-compensated
YES
Icc
8 mA
Automotive
AEC-Q(100)
Amplified
YES
Top(min)
-40 °C
Mounting
DIP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
90262020900
Country
France
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?