Cart

MLX90621ESF-BAD-000-SP

MELEXIS MLX90621ESF-BAD-000-SP

image shown is a representation only

MELEXIS

16X4 ThermalArraySensor 3V 40°
Supplier: MELEXIS
Matchcode: MLX90621ESF-BAD-000-SP
Rutronik No.: ICINOT1097
Unit Pack: 1
MOQ: 1
package: TO-39
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
35.42 $
35.42 $

Prices

1 35.42 $
100 32.47 $

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
85 °C
Package
TO-39
Automotive
NO
Vcc(max)
3.3 V
Accuracy
1
Technology
MEMS
Icc
5 mA
Vcc(min)
2.5 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365080990
Country
Philippines
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?