Cart

MLX90615SSG-DAG-000-SP

MELEXIS MLX90615SSG-DAG-000-SP

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90615SSG-DAG-000-SP
Rutronik No.: ICINOT1063
Unit Pack: 1
MOQ: 55
package: TO-46
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.11 $
501.05 $

Prices

55 9.11 $
100 8.35 $

Parameter

Resolution
10 bits
Accuracy
0.02
Interface
I²C
Vcc(min)
2.6 V
Vcc(max)
3.4 V
Top(max)
85 °C
Footprint
29.16 mm²
I(C)
1.3 mA
Top(min)
-20 °C
Mounting
THT
Automotive
NO
Package
TO-46
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85423119000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?