Cart

MLX90614KSF-ACC-000-TU

MELEXIS MLX90614KSF-ACC-000-TU

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER COMP 5V
Supplier: MELEXIS
Matchcode: MLX90614KSF-ACC-000-TU
Rutronik No.: ICINOT1156
Unit Pack: 47
MOQ: 1034
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
19.23 $
19,883.82 $

Parameter

Resolution
10 bits
Accuracy
0.5
Interface
I²C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(max)
125 °C
Footprint
104 mm²
Icc
1.3 µA
I(C)
1.3 mA
Top(min)
-40 °C
Mounting
THT
Automotive
AEC-Q(100)
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?