MLX90614ESF-DCC-000-TU

Supplier: MELEXIS
Matchcode: MLX90614ESF-DCC-000-TU
Rutronik No.: ICENVI1309
Unit Pack: 47
MOQ: 47
package: TO-39
Packaging: BULK
Parameter
- Interface
- Digital
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- TO-39
- Automotive
- NO
- Vcc(max)
- 3 V
- Accuracy
- 0.5
- Technology
- MEMS
- Icc
- 1.3 mA
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks