Cart

MLX90614ESF-DCA-000-TU

MELEXIS

IR SENSOR THERMOMETER SINGLE 3V
Supplier: MELEXIS
Matchcode: MLX90614ESF-DCA-000-TU
Rutronik No.: ICINOT1060
Unit Pack: 55
MOQ: 1045
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.70 $
11,181.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Technology
MEMS
Interface
Digital
Package
TO-39
Top(max)
85 °C
Mounting
THT
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365080990
Country
Philippines
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?