Cart

MLX90614ESF-BAA-000-TU

MELEXIS MLX90614ESF-BAA-000-TU

image shown is a representation only

MELEXIS

IR SENSOR THERMOMETER SINGLE
Supplier: MELEXIS
Matchcode: MLX90614ESF-BAA-000-TU
Rutronik No.: ICINOT1051
Unit Pack: 55
MOQ: 55
package: TO-39
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.73 $
535.15 $

Prices

55 9.73 $
110 8.92 $

Parameter

Resolution
10 bits
Accuracy
0.5
Interface
Digital
Vcc(min)
2.6 V
Vcc(max)
3.6 V
Top(max)
85 °C
Icc
1.5 µA
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
TO-39
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?