Cart

MLX90393SLW-ABA-011-RE

MELEXIS MLX90393SLW-ABA-011-RE

image shown is a representation only

MELEXIS

TRIAXIS I2C QFN16
Supplier: MELEXIS
Matchcode: MLX90393SLW
Rutronik No.: ICIN3756
Unit Pack: 5000
MOQ: 5000
package: QFN16
Packaging: REEL
On request
1.49 $
7,450.00 $

Prices

5,000 1.49 $
10,000 1.133 $

Parameter

Programmable
Triax
Vcc(min)
2.2 V
Top(max)
85 °C
Package
QFN16
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
I2C SPI
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
Hall elements
2
Top(min)
-20 °C
Vcc(max)
3.6 V
Mounting
QFN
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?