Cart

MLX90393ELW-ABA-011-SP

MELEXIS MLX90393ELW-ABA-011-SP

image shown is a representation only

MELEXIS

TRIAXIS I2C QFN16
Supplier: MELEXIS
Matchcode: MLX90393ELW
Rutronik No.: ICIN4201
Unit Pack: 1
MOQ: 120
package: QFN16
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
121.20 $

Prices

120 1.01 $
200 0.994 $
500 0.9677 $

Parameter

Programmable
Triax
Vcc(min)
2.2 V
Top(max)
-85 °C
Package
QFN16
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
I2C SPI
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
RoHS-conform
Hall elements
2
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
QFN
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?