Cart

MLX90371GDC-BCC-100-SP

MELEXIS MLX90371GDC-BCC-100-SP

image shown is a representation only

MELEXIS

Triaxisˆ Position Processor
Supplier: MELEXIS
Matchcode: MLX90371GDC-BCC-100-SP
Rutronik No.: ICIN4404
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
In Stock
3.29 $
3.29 $

Parameter

Programmable
3D-Linear
Vcc(min)
4.5 V
Top(max)
175 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Hall
SetPoints
Yes
Packaging
INDIVIDUAL
Leadfree Defin.
10
B(max)
100 mT
Icc
10 mA
Hall elements
8
Technology
12 bits
Output
32
Angle
360 °
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?