Cart

MLX90365LGO-ABD-000-TU

MELEXIS MLX90365LGO-ABD-000-TU

image shown is a representation only

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90365LGO
Rutronik No.: ICIN3912
Unit Pack: 80
MOQ: 1040
package: TSSOP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request Allocation
On request
On request

Parameter

Programmable
3D
Vcc(min)
4.5 V
Top(max)
150 °C
Package
TSSOP-16
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
ANALOG PWM
SetPoints
Yes
Packaging
TUBE
Leadfree Defin.
RoHS-conform
B(max)
70 mT
Icc
6 mA
Hall elements
2
Technology
12 bits
Output
16
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
-70 mT
ECCN
3A001A2
Customs Tariff No.
85423190000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?