Cart

MLX90364LVS-ADD-200-SP

MELEXIS

HallLinear Analog,PWM, Program
Supplier: MELEXIS
Matchcode: MLX90364LVS
Rutronik No.: ICIN3764
Unit Pack: 1
MOQ: 1
package: DMP-4
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
DMP-4
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
10 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
ECCN
3A001A2
Customs Tariff No.
85423111000
Country
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?