Cart

MLX90360LDC-ACD-000-SP

MELEXIS MLX90360LDC-ACD-000-SP

image shown is a representation only

MELEXIS

HallLinear Analog PWM SOIC8
Supplier: MELEXIS
Matchcode: MLX90360LDC
Rutronik No.: ICIN3914
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
150 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG PWM
SetPoints
JA
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
126 mT
Icc
20 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?