Cart

MLX90320LFR-BBA-000-TU

MELEXIS

Sensor Interf.TU -40°C to 150°C
Supplier: MELEXIS
Matchcode: MLX90320LFR-BBA-000-TU
Rutronik No.: ICINA3205
Unit Pack: 64
MOQ: 1024
package: SSOP
Packaging: TUBE
On request
4.43 $
4,536.32 $

Parameter

Type
ASSP
Package
SSOP
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
TUBE
Mounting
FR
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?