Cart

MLX90320LFR-BBA-000-RE

MELEXIS

Sensor Interf.RE -40°C to 150°C
Supplier: MELEXIS
Matchcode: MLX90320LFR-BBA-000-RE
Rutronik No.: ICINA3211
Unit Pack: 1
MOQ: 2000
package: SSOP
Packaging: REEL
On request
5.85 $
11,700.00 $

Parameter

Type
ASSP
Package
SSOP
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
Mounting
FR
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?