Cart

MLX90316KDC-BDG-100-SP

MELEXIS MLX90316KDC-BDG-100-SP

image shown is a representation only

MELEXIS

Rotary Position Sensor IC SPI
Supplier: MELEXIS
Matchcode: MLX90316KDC
Rutronik No.: ICIN3796
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Top(max)
125 °C
Package
SOIC8
Automotive
AEC-Q(100)
B(max)
SPI
Packaging
BULK
Leadfree Defin.
RoHS-conform
Technology
12 bits
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?