Cart

MLX90316KDC-BDG-100-RE

MELEXIS MLX90316KDC-BDG-100-RE

image shown is a representation only

MELEXIS

Rotary Position Sensor IC SPI R
Supplier: MELEXIS
Matchcode: MLX90316KDC-BDG-100-RE
Rutronik No.: ICIN3770
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
9,630.00 $

Parameter

Vcc(min)
4.5 V
Top(max)
125 °C
Package
SOIC8
Automotive
AEC-Q(100)
B(max)
SPI
Packaging
REEL
Leadfree Defin.
RoHS-conform
Technology
12 bits
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?