MLX90316KDC-BCG-000-SP

image shown is a representation only
Supplier: MELEXIS
Matchcode: MLX90316KDC
Rutronik No.: ICIN3740
Unit Pack: 80
MOQ: 80
package: SOIC8
Packaging: TUBE
Parameter
- Top(max)
- 125 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Sensitivity
- Program
- B(max)
- ANALOG PWM
- SetPoints
- JA
- Packaging
- TUBE
- Leadfree Defin.
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 11 mA
- Technology
- 12 bits
- Output
- 2
- Mounting
- THT
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 130 weeks