Cart

MLX90314LDF-BAA-000-RE

MELEXIS

Sensor Interf. RE -40° to 150°C
Supplier: MELEXIS
Matchcode: MLX90314LDF-BAA-000-RE
Rutronik No.: ICINA3209
Unit Pack: 1500
MOQ: 1500
package: SOIC16
Packaging: REEL
On request
10.36 $
15,540.00 $

Parameter

Type
ASSP
Package
SOIC16
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
6 V
Vcc(max)
35 V
Leadfree Defin.
10
Packaging
REEL
Mounting
DF
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?