Cart

MLX90308LDF-DAA-000-TU

MELEXIS

Sensor Interf.TU Analog max150°
Supplier: MELEXIS
Matchcode: MLX90308LDF-DAA-000-TU
Rutronik No.: ICINA3222
Unit Pack: 1
MOQ: 1
package: SOIC16
Packaging: TUBE
In Stock
15.82 $
15.82 $

Prices

1 15.82 $
78 12.88 $
117 12.31 $
156 12.21 $
195 11.98 $

Parameter

Type
ASSP
Package
SOIC16
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
6 V
Vcc(max)
35 V
Leadfree Defin.
10
Packaging
TUBE
Mounting
DF
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?